7.5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 1000 Series

WSU075-1500

DigiKey Part Number
237-2267-ND
Manufacturer
Manufacturer Product Number
WSU075-1500
Description
AC/DC WALL MNT ADAPTER 7.5V 11W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7.5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU075-1500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
7.5V
Current - Output (Max)
1.5A
Power (Watts)
11 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approval Agency
cETLus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Factory Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1189,82000 Kč189,82 Kč
5174,57800 Kč872,89 Kč
10168,38300 Kč1 683,83 Kč
25160,54240 Kč4 013,56 Kč
50154,84760 Kč7 742,38 Kč
100149,35460 Kč14 935,46 Kč
250142,39332 Kč35 598,33 Kč
500137,34288 Kč68 671,44 Kč
Manufacturers Standard Package
Unit Price without VAT:189,82000 Kč
Unit Price with VAT:229,68220 Kč