5.9V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.9V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 2000 Series

WSU060-4000-R

DigiKey Part Number
237-1390-ND
Manufacturer
Manufacturer Product Number
WSU060-4000-R
Description
AC/DC WALL MNT ADAPTER 5.9V 24W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.9V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU060-4000-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
24 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Negative Center
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Fixed Blade
Cord Length
48" (1.22m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
5.9V
Size / Dimension
3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Current - Output (Max)
4A
Approval Agency
cETLus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 558
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1496,36000 Kč496,36 Kč
5456,40200 Kč2 282,01 Kč
10440,19700 Kč4 401,97 Kč
25419,67920 Kč10 491,98 Kč
50404,79280 Kč20 239,64 Kč
100390,43580 Kč39 043,58 Kč
250372,23312 Kč93 058,28 Kč
500359,03118 Kč179 515,59 Kč
Manufacturers Standard Package
Unit Price without VAT:496,36000 Kč
Unit Price with VAT:600,59560 Kč