
WSU060-1250 | |
|---|---|
DigiKey Part Number | 237-1421-ND |
Manufacturer | |
Manufacturer Product Number | WSU060-1250 |
Description | AC/DC WALL MNT ADAPTER 5.9V 7.4W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.9V 7.4 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU060-1250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 7.4 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60" (1.52m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 5 | 144,84400 Kč | 724,22 Kč |
| 10 | 139,70000 Kč | 1 397,00 Kč |
| 25 | 133,18600 Kč | 3 329,65 Kč |
| 50 | 128,46160 Kč | 6 423,08 Kč |
| 100 | 123,90710 Kč | 12 390,71 Kč |
| 250 | 118,13140 Kč | 29 532,85 Kč |
| 500 | 113,94102 Kč | 56 970,51 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |



