



WSU050-4000-R | |
|---|---|
DigiKey Part Number | 237-1420-ND |
Manufacturer | |
Manufacturer Product Number | WSU050-4000-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU050-4000-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 5 | 291,03200 Kč | 1 455,16 Kč |
| 10 | 280,70100 Kč | 2 807,01 Kč |
| 25 | 267,60680 Kč | 6 690,17 Kč |
| 50 | 258,11580 Kč | 12 905,79 Kč |
| 100 | 248,96070 Kč | 24 896,07 Kč |
| 250 | 237,35468 Kč | 59 338,67 Kč |
| 500 | 228,93574 Kč | 114 467,87 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |



