WSUxxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSUxxx Series

WSU050-4000-13

DigiKey Part Number
237-2210-ND
Manufacturer
Manufacturer Product Number
WSU050-4000-13
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU050-4000-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4A
Power (Watts)
20 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
48" (1.22m)
Input Connector
NEMA 1-15P
Size / Dimension
3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approval Agency
cETLus
Standard Number
60950-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Factory Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,91000 Kč313,91 Kč
5288,70400 Kč1 443,52 Kč
10278,45500 Kč2 784,55 Kč
25265,46600 Kč6 636,65 Kč
50256,05060 Kč12 802,53 Kč
100246,96880 Kč24 696,88 Kč
250235,45564 Kč58 863,91 Kč
500227,10408 Kč113 552,04 Kč
Manufacturers Standard Package
Unit Price without VAT:313,91000 Kč
Unit Price with VAT:379,83110 Kč