5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 1000 Series

WSU050-2000-R

DigiKey Part Number
237-1386-ND
Manufacturer
Manufacturer Product Number
WSU050-2000-R
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU050-2000-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Negative Center
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Fixed Blade
Cord Length
60" (1.52m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
5V
Size / Dimension
2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Current - Output (Max)
2A
Approval Agency
cETLus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSU050-3000-RTriad Magnetics237237-1388-ND259,23000 KčParametric Equivalent
In-Stock: 180
Factory Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1157,25000 Kč157,25 Kč
5144,57000 Kč722,85 Kč
10139,44000 Kč1 394,40 Kč
25132,94120 Kč3 323,53 Kč
50128,22800 Kč6 411,40 Kč
100123,67940 Kč12 367,94 Kč
250117,91368 Kč29 478,42 Kč
500113,73130 Kč56 865,65 Kč
Manufacturers Standard Package
Unit Price without VAT:157,25000 Kč
Unit Price with VAT:190,27250 Kč