4.5V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 1500 Series

WSU045-3000

DigiKey Part Number
237-1415-ND
Manufacturer
Manufacturer Product Number
WSU045-3000
Description
AC/DC WALL MNT ADAPTER 4.5V 14W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.5V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU045-3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
4.5V
Current - Output (Max)
3A
Power (Watts)
14 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60" (1.52m)
Input Connector
NEMA 1-15P
Size / Dimension
3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approval Agency
cETLus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1260,38000 Kč260,38 Kč
5239,37800 Kč1 196,89 Kč
10230,89400 Kč2 308,94 Kč
25220,13480 Kč5 503,37 Kč
50212,32760 Kč10 616,38 Kč
100204,79770 Kč20 479,77 Kč
250195,25116 Kč48 812,79 Kč
500188,32476 Kč94 162,38 Kč
Manufacturers Standard Package
Unit Price without VAT:260,38000 Kč
Unit Price with VAT:315,05980 Kč