


WSU045-2000 | |
|---|---|
DigiKey Part Number | 237-1383-ND |
Manufacturer | |
Manufacturer Product Number | WSU045-2000 |
Description | AC/DC WALL MOUNT ADAPTER 4.5V 9W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.5V 9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU045-2000 Models |
Category | Power (Watts) 9 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 60" (1.52m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 4.5V | Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) |
Current - Output (Max) 2A | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,25000 Kč | 157,25 Kč |
| 5 | 144,57000 Kč | 722,85 Kč |
| 10 | 139,44000 Kč | 1 394,40 Kč |
| 25 | 132,94120 Kč | 3 323,53 Kč |
| 50 | 128,22800 Kč | 6 411,40 Kč |
| 100 | 123,67940 Kč | 12 367,94 Kč |
| 250 | 117,91368 Kč | 29 478,42 Kč |
| 500 | 113,73130 Kč | 56 865,65 Kč |
| Unit Price without VAT: | 157,25000 Kč |
|---|---|
| Unit Price with VAT: | 190,27250 Kč |


