
WDU15-1000 | |
|---|---|
DigiKey Part Number | 237-2306-ND |
Manufacturer | |
Manufacturer Product Number | WDU15-1000 |
Description | AC/DC WALL MOUNT ADAPTER 15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WDU15-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.15" L x 2.36" W x 1.89" H (80.0mm x 60.0mm x 48.0mm) | |
Approval Agency | cUL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,96000 Kč | 600,96 Kč |
| 5 | 552,62600 Kč | 2 763,13 Kč |
| 10 | 533,03400 Kč | 5 330,34 Kč |
| 25 | 508,18520 Kč | 12 704,63 Kč |
| 50 | 490,16480 Kč | 24 508,24 Kč |
| 100 | 472,77840 Kč | 47 277,84 Kč |
| 250 | 450,73972 Kč | 112 684,93 Kč |
| Unit Price without VAT: | 600,96000 Kč |
|---|---|
| Unit Price with VAT: | 727,16160 Kč |


