24VAC 200mA AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24VAC 200mA AC/AC External Wall Mount Adapter Fixed Blade Input
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU24-200

DigiKey Part Number
237-1892-ND
Manufacturer
Manufacturer Product Number
WAU24-200
Description
AC/AC WALL MNT ADPT 24VAC 200MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VAC 200mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU24-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
24VAC
Current - Output (Max)
200mA
Power (Watts)
5 W
No Load Power Consumption
500mW (Max)
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension
1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)
Approval Agency
cUL, UL
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Factory Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1380,48000 Kč380,48 Kč
5349,78400 Kč1 748,92 Kč
10337,37500 Kč3 373,75 Kč
25321,65560 Kč8 041,39 Kč
50310,24960 Kč15 512,48 Kč
100299,24460 Kč29 924,46 Kč
250285,29396 Kč71 323,49 Kč
500275,17460 Kč137 587,30 Kč
Manufacturers Standard Package
Unit Price without VAT:380,48000 Kč
Unit Price with VAT:460,38080 Kč