


WAU20-2000 | |
|---|---|
DigiKey Part Number | 237-1889-ND |
Manufacturer | |
Manufacturer Product Number | WAU20-2000 |
Description | AC/AC WALL MNT ADAPTER 20VAC 2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU20-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 20VAC | |
Current - Output (Max) | 2A | |
Power (Watts) | 40 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,00000 Kč | 972,00 Kč |
| 5 | 893,80000 Kč | 4 469,00 Kč |
| 10 | 862,09400 Kč | 8 620,94 Kč |
| 25 | 821,90360 Kč | 20 547,59 Kč |
| 50 | 792,75420 Kč | 39 637,71 Kč |
| 100 | 764,63800 Kč | 76 463,80 Kč |
| 250 | 728,99176 Kč | 182 247,94 Kč |
| Unit Price without VAT: | 972,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,12000 Kč |

