20VAC 200mA AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20VAC 200mA AC/AC External Wall Mount Adapter Fixed Blade Input
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU20-200

DigiKey Part Number
237-1888-ND
Manufacturer
Manufacturer Product Number
WAU20-200
Description
AC/AC WALL MNT ADPT 20VAC 200MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20VAC 200mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU20-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
20VAC
Current - Output (Max)
200mA
Power (Watts)
4 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension
1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)
Approval Agency
cUL, UL
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1364,95000 Kč364,95 Kč
5335,50600 Kč1 677,53 Kč
10323,60000 Kč3 236,00 Kč
25308,51120 Kč7 712,78 Kč
50297,57100 Kč14 878,55 Kč
100287,01540 Kč28 701,54 Kč
250273,63668 Kč68 409,17 Kč
500263,93100 Kč131 965,50 Kč
Manufacturers Standard Package
Unit Price without VAT:364,95000 Kč
Unit Price with VAT:441,58950 Kč