


WAU160-750-SG | |
|---|---|
DigiKey Part Number | 237-2201-ND |
Manufacturer | |
Manufacturer Product Number | WAU160-750-SG |
Description | AC/AC WALL MNT ADPT 16VAC 750MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16VAC 750mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU160-750-SG Models |
Category | Current - Output (Max) 750mA |
Manufacturer Triad Magnetics | Power (Watts) 12 W |
Series | No Load Power Consumption 210mW (Max) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature -10°C ~ 50°C |
Form Wall Mount | Output Connector Screw Terminal |
Input Type Fixed Blade | Size / Dimension 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) |
Voltage - Input 120VAC | Approval Agency cULus |
Voltage - Output 16VAC | Input Connector NEMA 5-15P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,87000 Kč | 716,87 Kč |
| 5 | 659,21200 Kč | 3 296,06 Kč |
| 10 | 635,81900 Kč | 6 358,19 Kč |
| 25 | 606,18720 Kč | 15 154,68 Kč |
| 50 | 589,75820 Kč | 29 487,91 Kč |
| Unit Price without VAT: | 716,87000 Kč |
|---|---|
| Unit Price with VAT: | 867,41270 Kč |

