16VAC 2.4A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16VAC 2.4A AC/AC External Wall Mount Adapter Fixed Blade Input
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU16-2400

DigiKey Part Number
237-1885-ND
Manufacturer
Manufacturer Product Number
WAU16-2400
Description
AC/AC WALL MNT ADPT 16VAC 2.4A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16VAC 2.4A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU16-2400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
16VAC
Current - Output (Max)
2.4A
Power (Watts)
38 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension
2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm)
Approval Agency
cUL, UL
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1644,22000 Kč644,22 Kč
5592,39600 Kč2 961,98 Kč
10571,39800 Kč5 713,98 Kč
25544,75520 Kč13 618,88 Kč
50525,43720 Kč26 271,86 Kč
100506,80140 Kč50 680,14 Kč
250483,17488 Kč120 793,72 Kč
Manufacturers Standard Package
Unit Price without VAT:644,22000 Kč
Unit Price with VAT:779,50620 Kč