16VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU16-1000

DigiKey Part Number
237-1884-ND
Manufacturer
Manufacturer Product Number
WAU16-1000
Description
AC/AC WALL MNT ADAPTER 16VAC 1A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU16-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
16VAC
Current - Output (Max)
1A
Power (Watts)
16 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
Approval Agency
cUL, UL
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Factory Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1544,48000 Kč544,48 Kč
5500,76000 Kč2 503,80 Kč
10482,99600 Kč4 829,96 Kč
25460,46920 Kč11 511,73 Kč
50444,13700 Kč22 206,85 Kč
100428,38440 Kč42 838,44 Kč
250408,41360 Kč102 103,40 Kč
500393,93046 Kč196 965,23 Kč
Manufacturers Standard Package
Unit Price without VAT:544,48000 Kč
Unit Price with VAT:658,82080 Kč