


WAU120-1000-G | |
|---|---|
DigiKey Part Number | WAU120-1000-G-ND |
Manufacturer | |
Manufacturer Product Number | WAU120-1000-G |
Description | AC/AC WALL MNT ADAPTER 12VAC 1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU120-1000-G Models |
Category | Power (Watts) 12 W |
Manufacturer Triad Magnetics | No Load Power Consumption 210mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Region Utilized North America | Output Connector Rectangular, 3 Position |
Form Wall Mount | Size / Dimension 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) |
Input Type Fixed Blade | Approval Agency cULus |
Voltage - Input 120VAC | Input Connector NEMA 5-15P |
Voltage - Output 12VAC | Cord Length 72" (1.83m) |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 346,65198 Kč | 174 712,60 Kč |
| Unit Price without VAT: | 346,65198 Kč |
|---|---|
| Unit Price with VAT: | 419,44890 Kč |

