9VAC 1.2A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9VAC 1.2A AC/AC External Wall Mount Adapter Fixed Blade Input
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU090-1200-S

DigiKey Part Number
WAU090-1200-S-ND
Manufacturer
Manufacturer Product Number
WAU090-1200-S
Description
AC/AC WALL MNT ADPT 9VAC 1.2A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9VAC 1.2A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU090-1200-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.2A
Manufacturer
Triad Magnetics
Power (Watts)
12 W
Series
No Load Power Consumption
210mW (Max)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
83%
Region Utilized
North America
Operating Temperature
-10°C ~ 40°C
Form
Wall Mount
Output Connector
Screw Terminal
Input Type
Fixed Blade
Size / Dimension
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
Voltage - Input
120VAC
Approval Agency
cULus
Voltage - Output
9VAC
Input Connector
NEMA 1-15P
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504626,36617 Kč315 688,55 Kč
Manufacturers Standard Package
Unit Price without VAT:626,36617 Kč
Unit Price with VAT:757,90307 Kč