


WAU090-1200-G | |
|---|---|
DigiKey Part Number | WAU090-1200-G-ND |
Manufacturer | |
Manufacturer Product Number | WAU090-1200-G |
Description | AC/AC WALL MNT ADPT 9VAC 1.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9VAC 1.2A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU090-1200-G Models |
Category | Power (Watts) 12 W |
Manufacturer Triad Magnetics | No Load Power Consumption 210mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 83% |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized North America | Output Connector Rectangular, 3 Position |
Form Wall Mount | Size / Dimension 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) |
Input Type Fixed Blade | Approval Agency cULus |
Voltage - Input 120VAC | Input Connector NEMA 1-15P |
Voltage - Output 9VAC | Cord Length 72" (1.83m) |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 342,12450 Kč | 172 430,75 Kč |
| Unit Price without VAT: | 342,12450 Kč |
|---|---|
| Unit Price with VAT: | 413,97065 Kč |

