6VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU060-2000T-G

DigiKey Part Number
WAU060-2000T-G-ND
Manufacturer
Manufacturer Product Number
WAU060-2000T-G
Description
AC/AC WALL MNT ADAPTER 6VAC 2A
Customer Reference
Detailed Description
6VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU060-2000T-G Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
12 W
Manufacturer
Triad Magnetics
No Load Power Consumption
210mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
83%
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
North America
Output Connector
Rectangular, 3 Position
Form
Wall Mount
Size / Dimension
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
Input Type
Fixed Blade
Approval Agency
cULus
Voltage - Input
120VAC
Input Connector
NEMA 1-15P
Voltage - Output
6VAC
Cord Length
72" (1.83m)
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.