6VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU060-2000

DigiKey Part Number
237-2197-ND
Manufacturer
Manufacturer Product Number
WAU060-2000
Description
AC/AC WALL MNT ADAPTER 6VAC 2A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU060-2000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
6VAC
Current - Output (Max)
2A
Power (Watts)
12 W
No Load Power Consumption
210mW (Max)
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
Approval Agency
cULus
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,31000 Kč629,31 Kč
5578,62000 Kč2 893,10 Kč
10558,10600 Kč5 581,06 Kč
25532,08080 Kč13 302,02 Kč
50513,21220 Kč25 660,61 Kč
100495,00690 Kč49 500,69 Kč
250471,93340 Kč117 983,35 Kč
Manufacturers Standard Package
Unit Price without VAT:629,31000 Kč
Unit Price with VAT:761,46510 Kč