6VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU060-2000-G

DigiKey Part Number
WAU060-2000-G-ND
Manufacturer
Manufacturer Product Number
WAU060-2000-G
Description
AC/AC WALL MNT ADAPTER 6VAC 2A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU060-2000-G Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
12 W
Manufacturer
Triad Magnetics
No Load Power Consumption
210mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
83%
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
North America
Output Connector
Rectangular, 3 Position
Form
Wall Mount
Size / Dimension
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
Input Type
Fixed Blade
Approval Agency
cULus
Voltage - Input
120VAC
Input Connector
NEMA 1-15P
Voltage - Output
6VAC
Cord Length
72" (1.83m)
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504626,36617 Kč315 688,55 Kč
Manufacturers Standard Package
Unit Price without VAT:626,36617 Kč
Unit Price with VAT:757,90307 Kč