
VPT36-6940 | |
|---|---|
DigiKey Part Number | 237-1354-ND |
Manufacturer | |
Manufacturer Product Number | VPT36-6940 |
Description | PWR XFMR TOROIDAL 250VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 250VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 13.88A, Series 6.94A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT36-6940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 13.88A, Series 6.94A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 250VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 112.00mm Dia x 54.00mm W | |
Height - Seated (Max) | 58.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.9 lbs (2.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 667,45000 Kč | 1 667,45 Kč |
| 10 | 1 498,66900 Kč | 14 986,69 Kč |
| 25 | 1 435,88520 Kč | 35 897,13 Kč |
| 50 | 1 390,00880 Kč | 69 500,44 Kč |
| 100 | 1 345,50140 Kč | 134 550,14 Kč |
| Unit Price without VAT: | 1 667,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 017,61450 Kč |




