Toroidal 100VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 6.66A, Series 3.33A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPT30-3330

DigiKey Part Number
237-1340-ND
Manufacturer
Manufacturer Product Number
VPT30-3330
Description
PWR XFMR TOROIDAL 100VA CHAS MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toroidal 100VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 6.66A, Series 3.33A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPT30-3330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 15V, Series 30V
Current - Output (Max)
Parallel 6.66A, Series 3.33A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
87.00mm Dia x 47.00mm W
Height - Seated (Max)
51.0mm
Voltage - Isolation
4000Vrms
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 011,68000 Kč1 011,68 Kč
10909,88500 Kč9 098,85 Kč
25871,97120 Kč21 799,28 Kč
50844,24140 Kč42 212,07 Kč
100817,31780 Kč81 731,78 Kč
250782,94740 Kč195 736,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 011,68000 Kč
Unit Price with VAT:1 224,13280 Kč