
VPT230-4350 | |
|---|---|
DigiKey Part Number | 237-1360-ND |
Manufacturer | |
Manufacturer Product Number | VPT230-4350 |
Description | PWR XFMR TOROIDAL 1000VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 1000VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 8.7A, Series 4.35A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT230-4350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 8.7A, Series 4.35A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 175.00mm Dia x 68.00mm W | |
Height - Seated (Max) | 76.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 18 lbs (8.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 312,78000 Kč | 4 312,78 Kč |
| 10 | 3 872,03100 Kč | 38 720,31 Kč |
| 25 | 3 708,66680 Kč | 92 716,67 Kč |
| 50 | 3 589,45700 Kč | 179 472,85 Kč |
| Unit Price without VAT: | 4 312,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 218,46380 Kč |


