



VPP28-090-B | |
|---|---|
DigiKey Part Number | 237-2295-ND |
Manufacturer | |
Manufacturer Product Number | VPP28-090-B |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 180mA, Series 90mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP28-090-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 180mA, Series 90mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 28.58mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,77000 Kč | 139,77 Kč |
| 10 | 126,23000 Kč | 1 262,30 Kč |
| 25 | 121,12240 Kč | 3 028,06 Kč |
| 84 | 114,62702 Kč | 9 628,67 Kč |
| 168 | 111,04744 Kč | 18 655,97 Kč |
| 252 | 108,99710 Kč | 27 467,27 Kč |
| 504 | 105,57008 Kč | 53 207,32 Kč |
| 1 008 | 102,23728 Kč | 103 055,18 Kč |
| Unit Price without VAT: | 139,77000 Kč |
|---|---|
| Unit Price with VAT: | 169,12170 Kč |


