




VPP24-830 | |
|---|---|
DigiKey Part Number | 237-1071-ND |
Manufacturer | |
Manufacturer Product Number | VPP24-830 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.66A, Series 830mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP24-830 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 20VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.15mm L x 47.63mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 41.28mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 1.66A, Series 830mA | Weight 0.9 lb (408.23 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 10 | 283,32600 Kč | 2 833,26 Kč |
| 25 | 271,70560 Kč | 6 792,64 Kč |
| 50 | 263,19320 Kč | 13 159,66 Kč |
| 100 | 254,90940 Kč | 25 490,94 Kč |
| 250 | 244,31172 Kč | 61 077,93 Kč |
| 500 | 236,55758 Kč | 118 278,79 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |








