


VPP20-1500 | |
|---|---|
DigiKey Part Number | 237-1077-ND |
Manufacturer | |
Manufacturer Product Number | VPP20-1500 |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 3A, Series 1.5A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP20-1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 3A, Series 1.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.67mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 10 | 338,57200 Kč | 3 385,72 Kč |
| 25 | 324,65440 Kč | 8 116,36 Kč |
| 50 | 314,44920 Kč | 15 722,46 Kč |
| 100 | 304,52980 Kč | 30 452,98 Kč |
| 250 | 291,84280 Kč | 72 960,70 Kč |
| 500 | 282,56336 Kč | 141 281,68 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |

