


VPP12-2400 | |
|---|---|
DigiKey Part Number | 237-1075-ND |
Manufacturer | |
Manufacturer Product Number | VPP12-2400 |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4.8A, Series 2.4A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP12-2400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 4.8A, Series 2.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.67mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,32000 Kč | 355,32 Kč |
| 10 | 320,19200 Kč | 3 201,92 Kč |
| 25 | 307,03520 Kč | 7 675,88 Kč |
| 50 | 297,38600 Kč | 14 869,30 Kč |
| 100 | 288,00400 Kč | 28 800,40 Kč |
| 250 | 276,00508 Kč | 69 001,27 Kč |
| 500 | 267,22976 Kč | 133 614,88 Kč |
| Unit Price without VAT: | 355,32000 Kč |
|---|---|
| Unit Price with VAT: | 429,93720 Kč |

