




VPP10-250 | |
|---|---|
DigiKey Part Number | 237-1060-ND |
Manufacturer | |
Manufacturer Product Number | VPP10-250 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP10-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 28.58mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,87000 Kč | 161,87 Kč |
| 10 | 146,02400 Kč | 1 460,24 Kč |
| 25 | 140,10040 Kč | 3 502,51 Kč |
| 50 | 135,75140 Kč | 6 787,57 Kč |
| 100 | 131,51620 Kč | 13 151,62 Kč |
| 250 | 126,09204 Kč | 31 523,01 Kč |
| 500 | 122,11990 Kč | 61 059,95 Kč |
| 1 000 | 118,25890 Kč | 118 258,90 Kč |
| Unit Price without VAT: | 161,87000 Kč |
|---|---|
| Unit Price with VAT: | 195,86270 Kč |




