


VPM48-520 | |
|---|---|
DigiKey Part Number | 237-2028-ND |
Manufacturer | |
Manufacturer Product Number | VPM48-520 |
Description | PWR XFMR TOROIDAL 25VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 24V, Series 48V Secondary Parallel 1.04A, Series 520mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPM48-520 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 25VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Toroidal | Size / Dimension 84.00mm Dia |
Voltage - Primary 100V, 120V, 220V, 240V | Height - Seated (Max) 37.00mm |
Voltage - Secondary (Full Load) Parallel 24V, Series 48V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 1.04A, Series 520mA | Weight 1.1 lbs (499 g) |
Primary Winding(s) Dual, Multiple Taps |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,47000 Kč | 835,47 Kč |
| Unit Price without VAT: | 835,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,91870 Kč |

