VPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VPM
What are Transformers? How Do They Work? - Another Teaching Moment

VPM240-670

DigiKey Part Number
237-2050-ND
Manufacturer
Manufacturer Product Number
VPM240-670
Description
PWR XFMR TOROIDAL 160VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Toroidal 160VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 1.33A, Series 670mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPM240-670 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Toroidal
Voltage - Primary
100V, 120V, 220V, 240V
Voltage - Secondary (Full Load)
Parallel 120V, Series 240V
Current - Output (Max)
Parallel 1.33A, Series 670mA
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
160VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
113.00mm Dia
Height - Seated (Max)
52.00mm
Voltage - Isolation
4000Vrms
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 693,40000 Kč1 693,40 Kč
101 521,75100 Kč15 217,51 Kč
251 457,95960 Kč36 448,99 Kč
501 411,35000 Kč70 567,50 Kč
1001 366,14070 Kč136 614,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 693,40000 Kč
Unit Price with VAT:2 049,01400 Kč