Toroidal 100VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 9V, Series 18V Secondary Parallel 11.12A, Series 5.56A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 100VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 9V, Series 18V Secondary Parallel 11.12A, Series 5.56A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

VPM18-5560

DigiKey Part Number
237-2038-ND
Manufacturer
Manufacturer Product Number
VPM18-5560
Description
PWR XFMR TOROIDAL 100VA CHAS MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toroidal 100VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 9V, Series 18V Secondary Parallel 11.12A, Series 5.56A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPM18-5560 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
100VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Toroidal
Size / Dimension
96.00mm Dia
Voltage - Primary
100V, 120V, 220V, 240V
Height - Seated (Max)
52.00mm
Voltage - Secondary (Full Load)
Parallel 9V, Series 18V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 11.12A, Series 5.56A
Weight
2.7 lbs (1.2 kg)
Primary Winding(s)
Dual, Multiple Taps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 501,18000 Kč1 501,18 Kč
101 349,35100 Kč13 493,51 Kč
251 321,50440 Kč33 037,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 501,18000 Kč
Unit Price with VAT:1 816,42780 Kč