


VPM18-2780 | |
|---|---|
DigiKey Part Number | 237-2031-ND |
Manufacturer | |
Manufacturer Product Number | VPM18-2780 |
Description | PWR XFMR TOROIDAL 50VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 9V, Series 18V Secondary Parallel 5.56A, Series 2.78A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPM18-2780 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 50VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Toroidal | Size / Dimension 92.00mm Dia |
Voltage - Primary 100V, 120V, 220V, 240V | Height - Seated (Max) 38.00mm |
Voltage - Secondary (Full Load) Parallel 9V, Series 18V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 5.56A, Series 2.78A | Weight 1.6 lbs (725.7 g) |
Primary Winding(s) Dual, Multiple Taps |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,65000 Kč | 1 161,65 Kč |
| Unit Price without VAT: | 1 161,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,59650 Kč |

