


VPL24-400 | |
|---|---|
DigiKey Part Number | 237-1651-ND |
Manufacturer | |
Manufacturer Product Number | VPL24-400 |
Description | PWR XFMR LAMINATED 10.0VA CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10.0VA Power Transformer 115V, 230V Primary 24V Secondary 410mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPL24-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 410mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10.0VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 36.52mm L x 71.44mm W | |
Height - Seated (Max) | 44.45mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,97000 Kč | 267,97 Kč |
| 10 | 241,59100 Kč | 2 415,91 Kč |
| 25 | 231,69320 Kč | 5 792,33 Kč |
| 50 | 224,43940 Kč | 11 221,97 Kč |
| 100 | 217,38760 Kč | 21 738,76 Kč |
| 250 | 208,36132 Kč | 52 090,33 Kč |
| 500 | 201,75626 Kč | 100 878,13 Kč |
| 1 000 | 195,34021 Kč | 195 340,21 Kč |
| Unit Price without VAT: | 267,97000 Kč |
|---|---|
| Unit Price with VAT: | 324,24370 Kč |


