Laminated Core 10.0VA Power Transformer 115V, 230V Primary 12.6V Secondary 790mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 10.0VA Power Transformer 115V, 230V Primary 12.6V Secondary 790mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

VPL12-800

DigiKey Part Number
237-1636-ND
Manufacturer
Manufacturer Product Number
VPL12-800
Description
PWR XFMR LAMINATED 10.0VA CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 10.0VA Power Transformer 115V, 230V Primary 12.6V Secondary 790mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPL12-800 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
10.0VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
36.52mm L x 71.44mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
44.45mm
Voltage - Secondary (Full Load)
12.6V
Voltage - Isolation
3500Vrms
Current - Output (Max)
790mA
Weight
0.7 lb (317.51 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1 718
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1317,07000 Kč317,07 Kč
10285,82500 Kč2 858,25 Kč
25274,09120 Kč6 852,28 Kč
50265,49880 Kč13 274,94 Kč
100257,14150 Kč25 714,15 Kč
250246,45100 Kč61 612,75 Kč
500238,62884 Kč119 314,42 Kč
Manufacturers Standard Package
Unit Price without VAT:317,07000 Kč
Unit Price with VAT:383,65470 Kč