
TY-306P-B | |
|---|---|
DigiKey Part Number | TY-306P-B-ND |
Manufacturer | |
Manufacturer Product Number | TY-306P-B |
Description | AUDIO XFMR 600/600 / 600 TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600/600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:2.21 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-306P-B Models |
Category | Frequency Range 300Hz ~ 3.5kHz |
Manufacturer Triad Magnetics | Frequency Response ±0.5dB |
Series | Voltage - Isolation 1500VAC |
Packaging Bulk | Insertion Loss 1.5dB Typ |
Part Status Active | Return Loss 10dB Typ |
Turns Ratio - Primary:Secondary 1:2.21 | Power Level -45dB ~ 7dB |
Impedance - Primary (Ohms) 600/600 | Operating Temperature -20°C ~ 85°C |
Impedance - Secondary (Ohms) 600 | Mounting Type Through Hole |
DC Resistance (DCR) - Primary 31Ohm, 31Ohm | Size / Dimension 1.650" L x 1.375" W (41.91mm x 34.93mm) |
DC Resistance (DCR) - Secondary 108Ohm | Height - Seated (Max) 0.680" (17.27mm) |
Transformer Type Data/Voice Coupling | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,44000 Kč | 488,44 Kč |
| 10 | 439,88400 Kč | 4 398,84 Kč |
| 25 | 421,73160 Kč | 10 543,29 Kč |
| 50 | 408,43000 Kč | 20 421,50 Kč |
| 100 | 395,50160 Kč | 39 550,16 Kč |
| 250 | 378,97612 Kč | 94 744,03 Kč |
| 500 | 366,89538 Kč | 183 447,69 Kč |
| Unit Price without VAT: | 488,44000 Kč |
|---|---|
| Unit Price with VAT: | 591,01240 Kč |


