TY-300P, TY-300P-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TY-300P

DigiKey Part Number
237-1123-ND
Manufacturer
Manufacturer Product Number
TY-300P
Description
AUDIO XFMR 600 / 600/600 TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600 Impedance Primary Ohms 600/600 Impedance Secondary Ohms 1:2.48 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TY-300P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1:2.48
Impedance - Primary (Ohms)
600
Impedance - Secondary (Ohms)
600/600
DC Resistance (DCR) - Primary
172Ohm
DC Resistance (DCR) - Secondary
66Ohm, 66Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
300Hz ~ 3.5kHz
Frequency Response
-
Voltage - Isolation
1500VAC
Insertion Loss
0.8dB Typ
Return Loss
30dB Typ
Power Level
-45dB ~ 7dB
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.812" L x 0.700" W (20.62mm x 17.78mm)
Height - Seated (Max)
0.740" (18.80mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,81000 Kč125,81 Kč
10113,52400 Kč1 135,24 Kč
25108,94080 Kč2 723,52 Kč
50105,57480 Kč5 278,74 Kč
100102,29400 Kč10 229,40 Kč
25098,09096 Kč24 522,74 Kč
50095,01062 Kč47 505,31 Kč
1 00092,01569 Kč92 015,69 Kč
Manufacturers Standard Package
Unit Price without VAT:125,81000 Kč
Unit Price with VAT:152,23010 Kč