10kCT Impedance Primary Ohms 2kCT Impedance Secondary Ohms 2.24:1 Audio Transformer 200Hz ~ 15kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TY-142P-B

DigiKey Part Number
TY-142P-B-ND
Manufacturer
Manufacturer Product Number
TY-142P-B
Description
AUDIO XFMR 10KCT / 2KCT TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10kCT Impedance Primary Ohms 2kCT Impedance Secondary Ohms 2.24:1 Audio Transformer 200Hz ~ 15kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TY-142P-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
2.24:1
Impedance - Primary (Ohms)
10kCT
Impedance - Secondary (Ohms)
2kCT
DC Resistance (DCR) - Primary
750Ohm
DC Resistance (DCR) - Secondary
217Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
200Hz ~ 15kHz
Frequency Response
±2dB
Voltage - Isolation
1500V
Insertion Loss
1.5dB @ 1kHz
Return Loss
26dB
Power Level
-
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.812" L x 0.700" W (20.62mm x 17.78mm)
Height - Seated (Max)
0.740" (18.80mm)
Termination Style
PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 747
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
Manufacturers Standard Package
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč