
TLD1020-12 | |
|---|---|
DigiKey Part Number | 237-1313-ND |
Manufacturer | |
Manufacturer Product Number | TLD1020-12 |
Description | LED DRIVER CV AC/DC 12V 1.66A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.66A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | TLD1020-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 304VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.66A | |
Power (Watts) | 20 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 1.57" W x 0.98" H (95.0mm x 40.0mm x 25.0mm) | |
Approval Agency | CE, cUL, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.265 lb (120.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,47000 Kč | 830,47 Kč |
| 5 | 758,82600 Kč | 3 794,13 Kč |
| 10 | 729,86900 Kč | 7 298,69 Kč |
| 25 | 693,28680 Kč | 17 332,17 Kč |
| 50 | 666,80400 Kč | 33 340,20 Kč |
| 100 | 641,30830 Kč | 64 130,83 Kč |
| 250 | 609,06464 Kč | 152 266,16 Kč |
| Unit Price without VAT: | 830,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,86870 Kč |

