


TCT50-08E07AB | |
|---|---|
DigiKey Part Number | 237-1607-ND |
Manufacturer | |
Manufacturer Product Number | TCT50-08E07AB |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 120V, 240V Primary 12V Secondary 4.17A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT50-08E07AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 4.17A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,33000 Kč | 461,33 Kč |
| 10 | 415,40300 Kč | 4 154,03 Kč |
| 25 | 398,26480 Kč | 9 956,62 Kč |
| 50 | 385,71220 Kč | 19 285,61 Kč |
| 100 | 373,51240 Kč | 37 351,24 Kč |
| 250 | 357,91680 Kč | 89 479,20 Kč |
| 500 | 346,51446 Kč | 173 257,23 Kč |
| Unit Price without VAT: | 461,33000 Kč |
|---|---|
| Unit Price with VAT: | 558,20930 Kč |


