Laminated Core 40VA Power Transformer 240V Primary 24V Secondary 1.67A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 40VA Power Transformer 240V Primary 24V Secondary 1.67A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

TCT40-02E07AB

DigiKey Part Number
237-1241-ND
Manufacturer
Manufacturer Product Number
TCT40-02E07AB
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 240V Primary 24V Secondary 1.67A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TCT40-02E07AB Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
40VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
92.46mm L x 56.67mm W
Voltage - Primary
240V
Height - Seated (Max)
57.40mm
Voltage - Secondary (Full Load)
24V
Voltage - Isolation
1500Vrms
Current - Output (Max)
1.67A
Weight
1.5 lbs (680.4 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1388,54000 Kč388,54 Kč
10350,10100 Kč3 501,01 Kč
25335,69000 Kč8 392,25 Kč
50325,13300 Kč16 256,65 Kč
100314,87220 Kč31 487,22 Kč
250301,74740 Kč75 436,85 Kč
500292,15010 Kč146 075,05 Kč
Manufacturers Standard Package
Unit Price without VAT:388,54000 Kč
Unit Price with VAT:470,13340 Kč