
SP-42-B | |
|---|---|
DigiKey Part Number | SP-42-B-ND |
Manufacturer | |
Manufacturer Product Number | SP-42-B |
Description | AUDIO XFMR 150CT / 12 TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150CT Impedance Primary Ohms 12 Impedance Secondary Ohms 3.54:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-42-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 3.54:1 | |
Impedance - Primary (Ohms) | 150CT | |
Impedance - Secondary (Ohms) | 12 | |
DC Resistance (DCR) - Primary | 18Ohm | |
DC Resistance (DCR) - Secondary | 2.7Ohm | |
Transformer Type | Audio Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.410" L x 0.310" W (10.41mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,91000 Kč | 334,91 Kč |
| Unit Price without VAT: | 334,91000 Kč |
|---|---|
| Unit Price with VAT: | 405,24110 Kč |



