
N-54MG | |
|---|---|
DigiKey Part Number | 237-1861-ND |
Manufacturer | |
Manufacturer Product Number | N-54MG |
Description | XFRMR ISOL 115V TO 115V 150VA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | N-54MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 150VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 900,32000 Kč | 1 900,32 Kč |
| 10 | 1 707,57800 Kč | 17 075,78 Kč |
| 25 | 1 635,96240 Kč | 40 899,06 Kč |
| 50 | 1 583,64820 Kč | 79 182,41 Kč |
| 100 | 1 532,89390 Kč | 153 289,39 Kč |
| Unit Price without VAT: | 1 900,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 299,38720 Kč |


