
MET-42-T | |
|---|---|
DigiKey Part Number | 237-2021-ND |
Manufacturer | |
Manufacturer Product Number | MET-42-T |
Description | AUDIO XFMR 150 / 12 TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Impedance Primary Ohms 12 Impedance Secondary Ohms 3.54:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-42-T Models |
Category | Transformer Type Data/Voice Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 50mW |
Turns Ratio - Primary:Secondary 3.54:1 | Operating Temperature -20°C ~ 85°C |
Impedance - Primary (Ohms) 150 | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 12 | Size / Dimension 0.409" L x 0.310" W (10.40mm x 7.87mm) |
DC Resistance (DCR) - Primary 20Ohm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 2.5Ohm | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MET-42 | Tamura | 592 | MT4156-ND | 266,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 230,85200 Kč | 2 308,52 Kč |
| 25 | 221,41960 Kč | 5 535,49 Kč |
| 84 | 209,44750 Kč | 17 593,59 Kč |
| 168 | 202,85440 Kč | 34 079,54 Kč |
| 252 | 199,08353 Kč | 50 169,05 Kč |
| 504 | 192,78040 Kč | 97 161,32 Kč |
| 1 008 | 186,65618 Kč | 188 149,43 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |


