
MET-11-T | |
|---|---|
DigiKey Part Number | 237-2016-ND |
Manufacturer | |
Manufacturer Product Number | MET-11-T |
Description | AUDIO XFMR 10KCT / 2KCT TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 2kCT Impedance Secondary Ohms 2.23:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-11-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 2.23:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 2kCT | |
DC Resistance (DCR) - Primary | 1kOhm | |
DC Resistance (DCR) - Secondary | 300Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 40mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 186,73500 Kč | 1 867,35 Kč |
| 25 | 179,12960 Kč | 4 478,24 Kč |
| 84 | 169,47381 Kč | 14 235,80 Kč |
| 168 | 164,15435 Kč | 27 577,93 Kč |
| 252 | 161,11131 Kč | 40 600,05 Kč |
| 504 | 156,02306 Kč | 78 635,62 Kč |
| 1 008 | 151,07874 Kč | 152 287,37 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |



