
JSU240-0750 | |
|---|---|
DigiKey Part Number | 237-2269-ND |
Manufacturer | |
Manufacturer Product Number | JSU240-0750 |
Description | AC/DC CONVERTER 24V 18W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | JSU240-0750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 750 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 2.95" L x 1.89" W x 1.22" H (74.9mm x 48.0mm x 31.0mm) | |
Approval Agency | cETLus | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,02000 Kč | 337,02 Kč |
| 5 | 320,89200 Kč | 1 604,46 Kč |
| 10 | 314,23500 Kč | 3 142,35 Kč |
| 25 | 305,63840 Kč | 7 640,96 Kč |
| 50 | 299,28860 Kč | 14 964,43 Kč |
| 100 | 293,06910 Kč | 29 306,91 Kč |
| 250 | 285,04616 Kč | 71 261,54 Kč |
| 500 | 279,12558 Kč | 139 562,79 Kč |
| Unit Price without VAT: | 337,02000 Kč |
|---|---|
| Unit Price with VAT: | 407,79420 Kč |

