
GDE25-6 | |
|---|---|
DigiKey Part Number | 237-1116-ND |
Manufacturer | |
Manufacturer Product Number | GDE25-6 |
Description | TRANSF 1.75 OHM DUAL GATE DRIVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680µH Gate Drive Pulse Transformer 1:1.5:1.5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GDE25-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 680µH | |
ET (Volt-Time) | 540VµS | |
Turns Ratio - Primary:Secondary | 1:1.5:1.5 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.100" L x 1.040" W (27.94mm x 26.42mm) | |
Height - Seated (Max) | 1.200" (30.48mm) | |
Operating Temperature | -40°C ~ 80°C | |
Weight | 0.05 oz (1.42 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,56000 Kč | 352,56 Kč |
| 10 | 317,59500 Kč | 3 175,95 Kč |
| 25 | 304,53800 Kč | 7 613,45 Kč |
| 50 | 294,98000 Kč | 14 749,00 Kč |
| 100 | 285,68200 Kč | 28 568,20 Kč |
| 250 | 273,78872 Kč | 68 447,18 Kč |
| 500 | 265,08926 Kč | 132 544,63 Kč |
| Unit Price without VAT: | 352,56000 Kč |
|---|---|
| Unit Price with VAT: | 426,59760 Kč |



