Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 440mA, Series 220mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 440mA, Series 220mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

FS56-220-C2

DigiKey Part Number
237-1478-ND
Manufacturer
Manufacturer Product Number
FS56-220-C2
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 440mA, Series 220mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS56-220-C2 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
12VA
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
47.63mm L x 39.67mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
36.50mm
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Voltage - Isolation
4200Vrms
Current - Output (Max)
Parallel 440mA, Series 220mA
Weight
0.7 lb (317.51 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1211,24000 Kč211,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,24000 Kč
Unit Price with VAT:255,60040 Kč