


FS48-750-C2 | |
|---|---|
DigiKey Part Number | 237-1485-ND |
Manufacturer | |
Manufacturer Product Number | FS48-750-C2 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 1.5A, Series 750mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS48-750-C2 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 36VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.68mm L x 55.55mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 39.67mm |
Voltage - Secondary (Full Load) Parallel 24V, Series 48V | Voltage - Isolation 4200Vrms |
Current - Output (Max) Parallel 1.5A, Series 750mA | Weight 1.1 lbs (499 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,00000 Kč | 505,00 Kč |
| 16 | 445,00000 Kč | 7 120,00 Kč |
| 32 | 430,99719 Kč | 13 791,91 Kč |
| 56 | 419,97500 Kč | 23 518,60 Kč |
| 104 | 408,07596 Kč | 42 439,90 Kč |
| 256 | 391,29938 Kč | 100 172,64 Kč |
| 504 | 379,10139 Kč | 191 067,10 Kč |
| Unit Price without VAT: | 505,00000 Kč |
|---|---|
| Unit Price with VAT: | 611,05000 Kč |

