


FS28-420-C2 | |
|---|---|
DigiKey Part Number | 237-1481-ND |
Manufacturer | |
Manufacturer Product Number | FS28-420-C2 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 840mA, Series 420mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS28-420-C2 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 12VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 4200Vrms |
Current - Output (Max) Parallel 840mA, Series 420mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 16 | 197,67000 Kč | 3 162,72 Kč |
| 32 | 191,52156 Kč | 6 128,69 Kč |
| 56 | 186,67964 Kč | 10 454,06 Kč |
| 104 | 181,44692 Kč | 18 870,48 Kč |
| 256 | 174,06031 Kč | 44 559,44 Kč |
| 504 | 168,68060 Kč | 85 015,02 Kč |
| 1 000 | 163,39048 Kč | 163 390,48 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |

